STMicroelectronics STGD7NB60ST4

Trans IGBT Chip N-CH 600V 15A 55000mW 3-Pin(2+Tab) DPAK T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)600 V
Continuous Drain Current (ID)7 A
Current Rating7 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Max Breakdown Voltage600 V
Max Collector Current15 A
Max Operating Temperature150 °C
Max Power Dissipation55 W
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation55 W
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD7NB60ST4.

Future Electronics
Datasheet8 pages24 years ago
STMicroelectronics
Datasheet8 pages24 years ago
iiiC
Datasheet8 pages24 years ago
Mouser
Datasheet8 pages24 years ago

Inventory History

3 month trend:
+33.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STGD7NB60ST4.

Related Parts

Descriptions

Descriptions of STMicroelectronics STGD7NB60ST4 provided by its distributors.

Trans IGBT Chip N-CH 600V 15A 55000mW 3-Pin(2+Tab) DPAK T/R
STGD7NB60S Series 600 V 7 A SMT N-Channel Power MESHTM IGBT - TO-252-3, DPAK
IGBTs Insulated Gate Bipolar Transistor N-Ch 600 Volt 7 Amp
Short-circuit rugged IGBT, DPAK, Tape and Reel
STMicroelectronics SCT
Igbt |Stmicroelectronics STGD7NB60ST4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)600 V
Continuous Drain Current (ID)7 A
Current Rating7 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Max Breakdown Voltage600 V
Max Collector Current15 A
Max Operating Temperature150 °C
Max Power Dissipation55 W
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation55 W
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD7NB60ST4.

Future Electronics
Datasheet8 pages24 years ago
STMicroelectronics
Datasheet8 pages24 years ago
iiiC
Datasheet8 pages24 years ago
Mouser
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant