STMicroelectronics STD60NF06T4

N-channel 60 V - 0.014 Ohm - 60 A Dpak Stripfet II Mosfet
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)60 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.81 nF
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
PackagingTape and Reel
Power Dissipation110 W
Rds On Max16 mΩ
Resistance16 mΩ
Rise Time108 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time43 ns
Turn-On Delay Time16 ns
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD60NF06T4.

Newark
Datasheet13 pages18 years ago
element14 APAC
Datasheet13 pages18 years ago
Future Electronics
Datasheet13 pages18 years ago
Mouser
Datasheet13 pages18 years ago
Farnell
Datasheet9 pages21 years ago

Inventory History

3 month trend:
-24.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STD60NF06T4.

Related Parts

Descriptions

Descriptions of STMicroelectronics STD60NF06T4 provided by its distributors.

N-CHANNEL 60 V - 0.014 OHM - 60 A DPAK STripFET II MOSFET
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Source Voltage Vds:60V; On Resistance Rds(on):0.014ohm;
Power Field-Effect Transistor, 60A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, D-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 60A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.014ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 110W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Alternate Case Style: D-PAK; Current Id Max: 60A; External Depth: 10.5mm; External Length / Height: 2.55mm; External Width: 6.8mm; No. of Transistors: 1; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Pulse Current Idm: 240A; Voltage Vds Typ: 60V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD60NF06-T4
  • STD60NF06T4.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)60 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.81 nF
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
PackagingTape and Reel
Power Dissipation110 W
Rds On Max16 mΩ
Resistance16 mΩ
Rise Time108 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time43 ns
Turn-On Delay Time16 ns
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD60NF06T4.

Newark
Datasheet13 pages18 years ago
element14 APAC
Datasheet13 pages18 years ago
Future Electronics
Datasheet13 pages18 years ago
Mouser
Datasheet13 pages18 years ago
Farnell
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant