TE Connectivity / Raychem STD09W-2

Polyacetal cable maker, imprint "2", (L) 3 mm, max. bundle Ø 4.5 mm, white, 881128-000
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MaterialPolyoxymethylene
MountCable
Technical
Max Operating Temperature106 °C
Min Operating Temperature-40 °C
PackagingBox
Schedule B3926909988
Dimensions
Wire/Cable Diameter4.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD09W-2.

Master Electronics
Datasheet3 pages10 years ago
Datasheet16 pages4 years ago
Datasheet17 pages5 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page17 years ago
Datasheet16 pages2 years ago
Datasheet2 pages16 years ago
Datasheet34 pages19 years ago
TE Connectivity
Datasheet3 pages7 years ago
Technical Drawing3 pages11 years ago
Datasheet85 pages16 years ago
Future Electronics
Datasheet3 pages3 years ago
Sager Electronics
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-36.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem STD09W-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem STD09W-2 provided by its distributors.

Polyacetal cable maker, imprint "2", (L) 3 mm, max. bundle Ø 4.5 mm, white, 881128-000
Pre-Printed Markers, Snap-On, STD 09 Marker Size, White, Straight Cut, 2 Printed Marking, Black, Polyoxymethylene, Agastat 7000
CABLE MARKER, E, SIZE9, NO.2, PK30; Cable Diameter Min:3.3mm; Cable Diameter Max:4.5mm; Legend:2; Legend Colour:Black; Marker Colour:White; Marker Material:PVC (Polyvinyl Chloride); Operating Temperature Max:125°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 881128-000
  • STD09W2

Technical Specifications

Physical
ColorWhite
MaterialPolyoxymethylene
MountCable
Technical
Max Operating Temperature106 °C
Min Operating Temperature-40 °C
PackagingBox
Schedule B3926909988
Dimensions
Wire/Cable Diameter4.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD09W-2.

Master Electronics
Datasheet3 pages10 years ago
Datasheet16 pages4 years ago
Datasheet17 pages5 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page17 years ago
Datasheet16 pages2 years ago
Datasheet2 pages16 years ago
Datasheet34 pages19 years ago
TE Connectivity
Datasheet3 pages7 years ago
Technical Drawing3 pages11 years ago
Datasheet85 pages16 years ago
Future Electronics
Datasheet3 pages3 years ago
Sager Electronics
Datasheet3 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago