STMicroelectronics STA310

6+2-CH. Multistandard Audio Decoder | IC Audio Decoder 6+2CH 80-TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA310.

IHS

Datasheet93 pages12 years ago

Newark

iiiC

Farnell

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STA310 provided by its distributors.

6+2-CH. MULTISTANDARD AUDIO DECODER | IC AUDIO DECODER 6+2CH 80-TQFP
80-LQFP HDTV Players Receivers Set-Top Boxes STA310 Audio Decoder interfacedecoder 14mm 125C 192ksps 3V
Audio Integrated Circuits 6+2-Ch Audio Decoder
IC, DECODER, AUDIO, 6+2CH, 80-TQFP; Audio CODEC Type:MP3 Decoder; No. of DACs:3; No. of Input Channels:2; No. of Output Channels:6; ADC / DAC Resolution:32bit; Sampling Rate:192kSPS; Interface Type:I2C, Serial, Parallel; Supply Voltage Range:2.7V to 3.6V; Operating Temperature Range:-20°C to +125°C; Audio IC Case Style:TQFP; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:310; Interface:I2C, I2S, Parallel, Serial, SPDIF; Sample Rate:192kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics