STMicroelectronics ST7FLITE09Y0B6

1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 DIP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NRND

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Access Time8 µs
Address Bus Width8 b
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os13
Number of Programmable I/O13
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PackagingBulk
PeripheralsLVD, POR, PWM, WDT
RAM Size128 B
Dimensions
Height4.95 mm
Length19.69 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE09Y0B6.

SHENGYU ELECTRONICS
Datasheet124 pages25 years ago
Newark
Datasheet124 pages25 years ago
Mouser
Datasheet125 pages25 years ago
Components Direct
Datasheet124 pages25 years ago
Farnell
Datasheet124 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST7FLITE09Y0B6.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST7FLITE09Y0B6 provided by its distributors.

1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 DIP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
MCU 8-bit ST7 ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube
ST7 Series 1.5 KB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - DIP-16
MCU, 8BIT, ST7, 8MHZ, DIP-16; Product Range:ST Family ST7 Series Microcontrollers; CPU Speed:8MHz; Program Memory Size:1.5KB; RAM
Device Core = ST7 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = ST7FLITE / Clock Frequency Max. MHz = 8 / Program Memory Type = Flash / Program Memory Size kB = 1.5 / Data Memory Size B = 128 / RAM Memory Size B = 128 / Interfaces = SPI / ADC Channels = 5 / ADC Resolution Bit = 8 / Number of Programmable I/Os = 13 / Number of Timers/Counters = 2 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 16 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.18 / Width mm = 7.62 / Height mm = 3.3
MCU, 8BIT, ST7, 8MHZ, DIP-16; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1.5KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: SPI; Supply Voltage Min: 2.4V; Supply Voltage Max: 5.5V; MCU Family: ST; MCU Series: ST7; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Clock Frequency: 16MHz; Controller Family/Series: ST7; EEPROM Memory Size: 128Byte; Flash Memory Size: 1.5KB; IC Generic Number: 7FLITE09; Logic Function Number: 09Y0B6; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: SPI, WDT, ADC; No. of ADC Inputs: 5; No. of Bits: 8bit; No. of PWM Channels: 1; No. of Timers: 2; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, Timer; Program Memory Size: 1.5KB; Supply Voltage Range: 2.4V to 5.5V, 3.3V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Access Time8 µs
Address Bus Width8 b
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os13
Number of Programmable I/O13
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PackagingBulk
PeripheralsLVD, POR, PWM, WDT
RAM Size128 B
Dimensions
Height4.95 mm
Length19.69 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE09Y0B6.

SHENGYU ELECTRONICS
Datasheet124 pages25 years ago
Newark
Datasheet124 pages25 years ago
Mouser
Datasheet125 pages25 years ago
Components Direct
Datasheet124 pages25 years ago
Farnell
Datasheet124 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant