STMicroelectronics ST72F264G2B6

MCU 8-bit ST7 CISC 8KB Flash 3.3V/5V 32-Pin SPDIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins32
Technical
Access Time8 µs
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, SCI, SPI
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsLVD, POR, PWM, WDT
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F264G2B6.

SHENGYU ELECTRONICS
Datasheet172 pages25 years ago
DigiKey
Datasheet10 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST72F264G2B6.

Descriptions

Descriptions of STMicroelectronics ST72F264G2B6 provided by its distributors.

MCU 8-bit ST7 CISC 8KB Flash 3.3V/5V 32-Pin SPDIP
8-BIT FLASH 16 MHz MICROCONTROLLER PDIP32
8-bit Microcontrollers - MCU 8B MCU
0.33µF ±10% 50V X5R Ceramic Capacitor -55°C ~ 85°C Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountThrough Hole
Number of Pins32
Technical
Access Time8 µs
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, SCI, SPI
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsLVD, POR, PWM, WDT
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F264G2B6.

SHENGYU ELECTRONICS
Datasheet172 pages25 years ago
DigiKey
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant