HIROSE ELECTRIC ST40X-36S-CV(30)

Interface Connectors for Portable Terminal Devices, -30 to 80 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountFree Hanging
Number of Pins36
Technical
Connector TypeNon-Gendered, Plug, Solder
Contact Voltage Rating (AC)100 V
Current Rating1 A
FeaturesShielded
GenderMale
Number of Positions36
Number of Rows1
TerminationSolder
Wire/Cable TypeDiscrete
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ST40X-36S-CV(30).

Farnell
Datasheet8 pages6 years ago
element14 APAC
Datasheet11 pages16 years ago
Sager Electronics
Datasheet1 page8 years ago
Datasheet8 pages8 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-7.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ST40X-36S-CV(30).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC ST40X-36S-CV(30) provided by its distributors.

Interface Connectors for Portable Terminal Devices, -30 to 80 ℃, RoHS
Hirose SCT
I/O Connector, 36 Contacts, Plug, I/O, Solder, ST, Cable Mount
Conn Interface PL 36 POS 0.5mm Solder ST Cable Mount 36 Terminal 1 Port Bag
I/O Connectors 36P CBLE PLUG STD SO LDER SHIELD
I/O Conn, Plug, 36Pos, Solder, Cable; No. Of Contacts:36Contacts; Gender:Plug; Connector Type:I/O; Contact Termination Type:Solder; Product Range:St Series; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts |Hirose(Hrs) ST40X-36S-CV(30)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountFree Hanging
Number of Pins36
Technical
Connector TypeNon-Gendered, Plug, Solder
Contact Voltage Rating (AC)100 V
Current Rating1 A
FeaturesShielded
GenderMale
Number of Positions36
Number of Rows1
TerminationSolder
Wire/Cable TypeDiscrete
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ST40X-36S-CV(30).

Farnell
Datasheet8 pages6 years ago
element14 APAC
Datasheet11 pages16 years ago
Sager Electronics
Datasheet1 page8 years ago
Datasheet8 pages8 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet8 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant