STMicroelectronics ST25RU3993-EVAL

ST25RU3993 NFC/RFID Reader and Writer Evaluation Board

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth120 MHz
InterfaceSPI, UART, USB
Max Frequency960 MHz
Max Supply Voltage5 V
Number of ADC Channels1

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST25RU3993-EVAL.

Descriptions

Descriptions of STMicroelectronics ST25RU3993-EVAL provided by its distributors.

ST25RU3993 NFC/RFID Reader and Writer Evaluation Board
ST25RU3993 RAIN UHF RFID Reader IC evaluation board
EVAL RAIN READER BOARD, RFID; Kit Application Type: RF / IF; Silicon Manufacturer: STMicroelectronics; Silicon Core Number: ST25RU3993; Application Sub Type: RFID; Kit Contents: Eval RAIN Reader Board ST25RU3993, UHF Near Field Antenna, SMA/SMB Cable, Sample Tags, FCC Note; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST25RU3993EVAL

Technical Specifications

Technical
Bandwidth120 MHz
InterfaceSPI, UART, USB
Max Frequency960 MHz
Max Supply Voltage5 V
Number of ADC Channels1

Compliance

Environmental Classification
RoHSCompliant