
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-18070-1-ND | 4,947 | 1 | Cut Tape | ||||||||
| Avnet | ST25DV04K-JFR6L3 | 0 | 5K | 3d | ||||||||
| Arrow Electronics | ST25DV04K-JFR6L3 | 0 | 5K | |||||||||
| Farnell | ST25DV04K-JFR6L3 | 0 | 5K | Cut Tape | 9h | |||||||
| Worldway Electronics | ST25DV04K-JFR6L3 | 18,421 | 7 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for STMicroelectronics ST25DV04K-JFR6L3.
Download STMicroelectronics ST25DV04K-JFR6L3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics ST25DV04K-JFR6L3 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ST25DV04K-JFR6L3.