STMicroelectronics ST1L02PU18R

ST1L02 Series 1 A 1.8 V Fixed Output LDO BiCMOS Voltage Regulator - DFN-6
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage1.6 V
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Current Limit1 A
Min Operating Temperature0 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current500 µA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1L02PU18R.

SHENGYU ELECTRONICS
Datasheet19 pages18 years ago
Verical
Datasheet19 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST1L02PU18R.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST1L02PU18R provided by its distributors.

ST1L02 Series 1 A 1.8 V Fixed Output LDO BiCMOS Voltage Regulator - DFN-6
LDO Regulator Pos 1A 6-Pin DFN T/R
LDO Voltage Regulators VL BiCMOS volt reg
Very low quiescent BiCMOS voltage regulator
Fixed 0.95mm ST1L02 PMIC 6 6-VDFN Exposed Pad
BICMOS VERY LDO VREG 1.8V @ 1A
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage1.6 V
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Current Limit1 A
Min Operating Temperature0 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current500 µA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1L02PU18R.

SHENGYU ELECTRONICS
Datasheet19 pages18 years ago
Verical
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant