Nidec Copal ST-32ETA504

Res Cermet Trimmer 500K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountSurface Mount
Weight50 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Turns1
PackagingTape & Reel
Power Rating125 mW
Resistance500 kΩ
Temperature Coefficient100 ppm/°C
Tolerance20 %
Voltage Rating200 V
Dimensions
Height2.0066 mm
Length3.4036 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal ST-32ETA504.

Upverter
Datasheet6 pages5 years ago
DigiKey
Datasheet6 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal ST-32ETA504.

Descriptions

Descriptions of Nidec Copal ST-32ETA504 provided by its distributors.

Res Cermet Trimmer 500K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Trimmer Pot, Cermet, 500K, 1Turn, Smd; Track Resistance:500Kohm; No. Of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:St-32 Series; Power Rating:125Mw; Resistance Tolerance:± 20%; Temperature Coefficient:± Rohs Compliant: Yes |Nidec Copal Electronics ST-32ETA504
TRIMMER 500K OHM 0.125W J LEAD

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-32ETA-504
  • ST32ETA504

Technical Specifications

Physical
ColorBlack
MountSurface Mount
Weight50 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Turns1
PackagingTape & Reel
Power Rating125 mW
Resistance500 kΩ
Temperature Coefficient100 ppm/°C
Tolerance20 %
Voltage Rating200 V
Dimensions
Height2.0066 mm
Length3.4036 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal ST-32ETA504.

Upverter
Datasheet6 pages5 years ago
DigiKey
Datasheet6 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant