Block ST 500/23/23

Block ST 500/23/23, 500VA Transformer, 230V to 230V
$ 121.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 500/23/23.

Burklin Elektronik

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-85.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Block ST 500/23/23 provided by its distributors.

Block ST 500/23/23, 500VA Transformer, 230V to 230V
CONTROL TRANSFORMER, 500 VA, 230VI, 230 VAC OUT
Power Transformer, 1370VA
Control Transformer
Control Transfor
Transformer, Iso, 230Vac, 500Va; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:230V; Power Rating:500Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 500/23/23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST500/23/23