Samtec SSW-150-02-G-S

SSW - Samtec 2.54mm Single Row Straight Socket Strip 8.5 Profile (mcv)(TO22)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts50
Number of Positions50
Number of Rows1
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.51 mm
Length128 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-150-02-G-S.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing3 pages7 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+43.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-150-02-G-S.

Related Parts

Descriptions

Descriptions of Samtec SSW-150-02-G-S provided by its distributors.

SSW - Samtec 2.54mm Single Row Straight Socket Strip 8.5 Profile (mcv)(TO22)
Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole
CONNECTOR, RCPT, 50POS, 1ROW, 2.54MM;
CONN RCPT .100" 50POS SNGL GOLD
Connector, Receptacle, 50 Contacts, 1 Row, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:50Contacts; Connector Mounting:Through Hole Mount; Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-150-02-G-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW15002GS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts50
Number of Positions50
Number of Rows1
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.51 mm
Length128 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-150-02-G-S.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing3 pages7 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant