Samtec SSW-149-01-F-S

Conn Socket Strip SKT 49 POS 2.54mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderFemale
Number of Contacts49
Number of Rows1
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Lead Length2.64 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-149-01-F-S.

Datasheet2 pages7 years ago
Sager Electronics
Datasheet3 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-149-01-F-S.

Related Parts

Descriptions

Descriptions of Samtec SSW-149-01-F-S provided by its distributors.

Conn Socket Strip SKT 49 POS 2.54mm Solder ST Thru-Hole
Board to Board & Mezzanine Connectors
CONN RCPT 49POS 0.1 GOLD PCB
.025 SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderFemale
Number of Contacts49
Number of Rows1
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Lead Length2.64 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-149-01-F-S.

Datasheet2 pages7 years ago
Sager Electronics
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant