Samtec SSW-102-02-T-S-RA

Conn, R/A Rcpt, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SSW-102-02-T-S-RA .
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts2
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth10.03 mm
Lead Length2.54 mm
Lead Pitch2.54 mm
Length5.59 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-102-02-T-S-RA.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
Upverter
Datasheet2 pages11 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+6.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-102-02-T-S-RA.

Related Parts

Descriptions

Descriptions of Samtec SSW-102-02-T-S-RA provided by its distributors.

Conn, R/A Rcpt, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SSW-102-02-T-S-RA .
Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch
Conn Socket Strip SKT 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
SSW - Samtec 2.54mm Right Angled Socket Strip - (mc)Fast Stock
SAMTEC - SSW-102-02-T-S-RA - Board-to-Board-Steckverbinder, abgewinkelt, 2.54 mm, 2 Kontakt(e), Buchse, Baureihe SSW

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-102-02-T-S-RA .
  • SSW102-02-T-S-RA
  • SSW10202TSRA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts2
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth10.03 mm
Lead Length2.54 mm
Lead Pitch2.54 mm
Length5.59 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-102-02-T-S-RA.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
Upverter
Datasheet2 pages11 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant