Microchip SST39VF040-70-4C-NHE

NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC Tube / IC FLASH 4MBIT 70NS 32PLCC
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
Number of Pins32
Technical
Access Time70 ns
Address Bus Width19 b
Data Bus Width8 b
Density4 Mb
Frequency1 kHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current20 mA
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Words512000
Operating Supply Voltage3.3 V
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height2.8448 mm
Length11.5062 mm
Width14.0462 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF040-70-4C-NHE.

element14 APAC
Datasheet31 pages12 years ago
Microchip
Datasheet28 pages10 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet24 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages23 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
TME
Datasheet12 pages13 years ago
iiiC
Datasheet31 pages0 years ago

Inventory History

3 month trend:
+117%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST39VF040-70-4C-NHE.

Related Parts

Descriptions

Descriptions of Microchip SST39VF040-70-4C-NHE provided by its distributors.

NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC Tube / IC FLASH 4MBIT 70NS 32PLCC
MICROCHIP SST39VF040-70-4C-NHE.Flash Memory, 4 Mbit, 512K x 8bit, 1 kHz, LCC, 32 Pins
2.7V to 3.6V 4Mbit Multi-Purpose Flash
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, PLCC-32, RoHS
Microchip SCT
IC, Memory, Type, Multi Purpose Flash (MPF),4Mbit (512Kx8),70nS, PLCC-32 | Microchip Technology Inc. SST39VF040-70-4C-NHE
Memory Size MB = 4 / Organisation = 512 k x 8 Bit / Interfaces = Parallel / Block Organization = Symmetric / Timing Type = Asynchronous / Page Size B = 8 / Programming Time = 14 us/Byte / Access Time ns = 70 / Supply Current mA = 20 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PLCC / Pins = 32 / Mounting Type = SMD / Packaging = Tube / Length mm = 11.51 / Width mm = 14.05 / Height mm = 0.38 / Reflow Temperature Max. °C = 260 / Chip Erase Time ms = 70
MEMORY, FLASH, 4M, MPF, 32PLCC; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: -; Memory Case Style: LCC; No. of Pins: 32Pins; Clock Frequency: 1kHz; Access Time: 70ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: 3V Parallel NOR Flash Memories; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Memory Type: Flash; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 2.7V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF040-70-4C-NHE.
  • SST39VF040-70-4C-NHE...

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
Number of Pins32
Technical
Access Time70 ns
Address Bus Width19 b
Data Bus Width8 b
Density4 Mb
Frequency1 kHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current20 mA
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Words512000
Operating Supply Voltage3.3 V
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height2.8448 mm
Length11.5062 mm
Width14.0462 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF040-70-4C-NHE.

element14 APAC
Datasheet31 pages12 years ago
Microchip
Datasheet28 pages10 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet24 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages23 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
TME
Datasheet12 pages13 years ago
iiiC
Datasheet31 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements