PA, WLAN 11B/G/N, 16VQFN; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Gain: 34dB; Noise Figure Typ: -; RF IC Case Style: QFN; No. of Pins: 16Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Frequency Range: 2.4GHz to 2.5GHz; Operating Temperature Range: 0°C to +70°C; RF Type: WLAN