Samtec SSQ-135-01-G-D

Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating7.6 A
GenderReceptacle
Number of Contacts70
Number of Positions70
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating550 V
Voltage Rating (DC)655 V
Dimensions
Lead Length2.64 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-135-01-G-D.

Samtec
Datasheet2 pages6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet1 page16 years ago

Inventory History

3 month trend:
-24.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSQ-135-01-G-D.

Related Parts

Descriptions

Descriptions of Samtec SSQ-135-01-G-D provided by its distributors.

Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch
SAMTEC SSQ-135-01-G-D Board-To-Board Connector, Dual, SSQ Series, 70 Contacts, Receptacle, 2.54 mm, Through Hole, 2 Rows
Board-Board Connector, Socket, 70Way, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:70Contacts; Connector Mounting:Through Hole Mount; Product Range:Ssq Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SSQ-135-01-G-D
RECEPTACLE, 2.54MM, DUAL, 70WAY; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:70; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:10mohm; Insulator Material:LCP; Lead Spacing:2.54mm; No. of Ways:70; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.54mm; Termination Method:Solder; Voltage Rating VAC:550V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ-135-01-G-D..

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating7.6 A
GenderReceptacle
Number of Contacts70
Number of Positions70
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating550 V
Voltage Rating (DC)655 V
Dimensions
Lead Length2.64 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-135-01-G-D.

Samtec
Datasheet2 pages6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant