Schneider Electric SSP3A250BDT

3PST-NO Solid State Relay Screw Panel Mount; AC Switching SCR; 50 A; 32 V dc
$ 175.96
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSP3A250BDT.

IHS

Datasheet4 pages6 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.10%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-09-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-05-22
LTD Date2023-05-22

Descriptions

Descriptions of Schneider Electric SSP3A250BDT provided by its distributors.

3PST-NO Solid State Relay Screw Panel Mount; AC Switching SCR; 50 A; 32 V dc
Schneider Electric Harmony Solid State Relais SSP3A250BDT - SSP3A250BDT
SSR, 3PST-NO, 50A, 4-32VDC, PANEL; Contact Configuration:3PST-NO; Load Current:50A; Operating Voltage Max:530VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48VAC RoHS Compliant: Yes
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 34 / Series = SSP / Length mm = 45 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 59 / Contact Configuration = 1NO / Load Voltage Max. V = 530 / Load Current Min. mA = 100 / Load Current Max. A = 50 / Load Voltage Min. V = 48

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL