Samtec SSM-115-L-SV

Conn, Rcpt, 15Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SSM-115-L-SV .
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Number of Contacts15
Number of Positions15
Number of Rows1
TerminationSolder
Dimensions
Height7.37 mm
Length38.1 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-115-L-SV.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages7 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page9 years ago

Inventory History

3 month trend:
-25.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSM-115-L-SV.

Related Parts

Descriptions

Descriptions of Samtec SSM-115-L-SV provided by its distributors.

Conn, Rcpt, 15Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SSM-115-L-SV .
Surface Mount PCB Socket Strips, .100" pitch
Connector, RCPT, 15POS, 1ROW, 2.54mm;
Conn Socket Strip SKT 15 POS 2.54mm Solder ST SMD Tube
CONN RCPT .100" 15POS SNGL VERT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM-115-L-SV .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Number of Contacts15
Number of Positions15
Number of Rows1
TerminationSolder
Dimensions
Height7.37 mm
Length38.1 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-115-L-SV.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages7 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant