Samtec SSM-115-L-DH

Connector Socket Strip SKT 30 POS 2.54mm Solder RA SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating6.9 A
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating450 V
Voltage Rating (AC)450 V
Dimensions
Depth11.18 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-115-L-DH.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages7 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-16.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSM-115-L-DH.

Related Parts

Descriptions

Descriptions of Samtec SSM-115-L-DH provided by its distributors.

Connector Socket Strip SKT 30 POS 2.54mm Solder RA SMD
RECEPTACLE, 2.54mm, HORZ, 30WAY; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:SSM Series; Contact Termination
Board-Board Connector, Socket, 30Way, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Surface Mount Right Angle; Product Range:Ssm Series Rohs Compliant: Yes |Samtec SSM-115-L-DH
RECEPTACLE, 2.54MM, HORZ, 30WAY; Pitch Spacing: 2.54mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: SSM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Colour: Black; Contact Resistance: 10mohm; Contact Termination: Surface Mount Right Angle; Current Rating: 4A; Lead Spacing: 2.54mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Row Pitch: 2.54mm; Termination Method: Solder; Voltage Rating VAC: 450V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM115LDH

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating6.9 A
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating450 V
Voltage Rating (AC)450 V
Dimensions
Depth11.18 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSM-115-L-DH.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages7 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant