Lumex SSL-LX5093XUSBC

LUMEX SSL-LX5093XUSBC LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 470 nm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlue
Lens ColorColorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Forward Current30 mA
Forward Voltage3.5 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity2.5 cd
Test Current20 mA
Viewing Angle10 °
Wavelength470 nm
Dimensions
Height8.6 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093XUSBC.

element14 APAC
Datasheet1 page17 years ago
Mouser
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX5093XUSBC.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX5093XUSBC provided by its distributors.

LUMEX SSL-LX5093XUSBC LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 470 nm
Ultra Super Blue 5 mm 10° Water Clear 2500 mcd 3.5 V Through Hole LED - T-1¾
LED Super Bright Blue Water Clear 5mm (T-1 3/4) 470nm 240mcd
LED Uni-Color Blue 470nm 2-Pin T-1 3/4
LED Panel Mount Indicators LED PMI
T-5x9 TAPRD LENS SUP,BRT, BLUE
LED, BLUE, 5MM, 2500MCD, 470NM; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 3.5V; Wavelength Typ: 470nm; Luminous Intensity: 2500mcd; Viewing Angle: 10°; Lens Shape: Round; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: T-1 3/4 (5mm)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
Case/PackageRadial
ColorBlue
Lens ColorColorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Forward Current30 mA
Forward Voltage3.5 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity2.5 cd
Test Current20 mA
Viewing Angle10 °
Wavelength470 nm
Dimensions
Height8.6 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093XUSBC.

element14 APAC
Datasheet1 page17 years ago
Mouser
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant