Lumex SSL-LX5093XGC

Green 5 mm 20° Water Clear 250 mcd 2.2 V Through Hole LED - T-1¾
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorClear
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength565 nm
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity250 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength565 nm
Dimensions
Diameter5 mm
Height8.6 mm
Length38.1 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093XGC.

Master Electronics
Datasheet1 page17 years ago
Mouser
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.75%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX5093XGC.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX5093XGC provided by its distributors.

Green 5 mm 20° Water Clear 250 mcd 2.2 V Through Hole LED - T-1¾
LED Uni-Color Green 565nm 2-Pin T-1 3/4
LED, T-5mm, T1-3/4, Super Bright Clear, Emit Green, Lens Green, 10 View Angle | Lumex SSL-LX5093XGC
LED, GREEN, 5MM, 250MCD, 565NM
T5X9 TAPERED LENS, SUPER GREEN,CLR LENS
LED, GREEN, 5MM, 250MCD, 565NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 250mcd; Viewing Angle: 20°; Lens Shape: Round; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: T-1 3/4 (5mm)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093XGC.

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorClear
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength565 nm
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity250 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength565 nm
Dimensions
Diameter5 mm
Height8.6 mm
Length38.1 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093XGC.

Master Electronics
Datasheet1 page17 years ago
Mouser
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant