Lumex SSL-LX2579IGW

Dual Color LED, High Intensity Red/green, Diffused White, 5mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen, Red
Lens ColorWhite
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen, Red
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity14 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Dissipation105 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle110 °
Wavelength635 nm
Dimensions
Height10.5 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX2579IGW.

Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page22 years ago
Mouser
Datasheet1 page22 years ago

Inventory History

3 month trend:
+39.03%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX2579IGW.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX2579IGW provided by its distributors.

Dual Color LED, High Intensity Red/green, Diffused White, 5mm
LED Red/Green 14 mcd (Red) 8 mcd (Green) 150 mA 2.1 V 5 V 105 mW -40 C | Lumex SSL-LX2579IGW
Led, 2Mm X 5Mm, Red/Green, Radial; Led Color:Green, Red; Led Mounting:Through Hole; Bulb Size:5Mm X 2Mm; Viewing Angle:110°; Lens Shape:Rectangular; Forward Current/Color:R 30Ma, G 25Ma; Luminous Intensity/Color:R 14Mcd, G 8Mcdrohs Compliant: Yes |Lumex SSL-LX2579IGW
LED, 2MM X 5MM, RED/GREEN, 14/8(MCD); LED Colour: Green, Red; LED Mounting: Through Hole; Bulb Size: 5mm x 2mm; Viewing Angle: 110°; Lens Shape: Rectangular; Forward Current / Colour: R 20mA, G 20mA; Luminous Intensity / Colour: R 14mcd, G 8mcd; Forward Voltage / Colour: R 2.1V, G 2.1V; Wavelength / Colour: R 635nm, G 565nm; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Forward Current If: 20mA; Forward Voltage: 2.1V

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
Case/PackageRadial
ColorGreen, Red
Lens ColorWhite
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen, Red
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity14 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Dissipation105 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle110 °
Wavelength635 nm
Dimensions
Height10.5 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX2579IGW.

Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page22 years ago
Mouser
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant