Lumex SSI-LXH072SRD

Indicator Panel Mount LED Mnt-Sz 5.3x11mm Snap-In Red 1.7V Leads | Lumex SSI-LXH072SRD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountPanel, Through Hole
Technical
Current30 mA
Current Rating30 mA
Forward Current30 mA
Forward Voltage1.7 V
Illumination ColorRed
Lens StyleRectangular
Lens TransparencyDiffused
Luminous Intensity50 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Peak Wavelength660 nm
TerminationWire
Viewing Angle110 °
Voltage1.7 V
Wavelength660 nm
Dimensions
Height13.9954 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH072SRD.

Mouser
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSI-LXH072SRD.

Related Parts

Descriptions

Descriptions of Lumex SSI-LXH072SRD provided by its distributors.

Indicator Panel Mount LED Mnt-Sz 5.3x11mm Snap-In Red 1.7V Leads | Lumex SSI-LXH072SRD
LED Panel Mount Indicators Super Red, Rect. Red Diffused Lens
LED 2.3X7MM SUPER RED PANEL MNT
2.5x7mm PANEL INDICATOR,SUPER RED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountPanel, Through Hole
Technical
Current30 mA
Current Rating30 mA
Forward Current30 mA
Forward Voltage1.7 V
Illumination ColorRed
Lens StyleRectangular
Lens TransparencyDiffused
Luminous Intensity50 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Peak Wavelength660 nm
TerminationWire
Viewing Angle110 °
Voltage1.7 V
Wavelength660 nm
Dimensions
Height13.9954 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH072SRD.

Mouser
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant