Honeywell SSCDRRN025MDAA3

Sensor, TruStability, Pressure, DIP, 25 milliBar Differential, Amplified, 3.3V

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MaterialResin
MountThrough Hole
Number of Pins8
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure12.33 PSI
Max Supply Voltage3.33 V
Max Supply Voltage (DC)3.33 V
Min Operating Temperature-40 °C
Min Supply Voltage3.27 V
Min Supply Voltage (DC)3.27 V
Nominal Supply Current2 mA
Operating Supply Voltage3.3 V
Output TypeAnalog, Voltage
Port StyleBarbed
Pressure TypeDifferential
Response Time1 ms
TerminationPC Pin
Voltage Rating3.3 V
Voltage Rating (DC)3.3 V
Dimensions
Height6.16 mm
Length10 mm
Width6.99 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SSCDRRN025MDAA3.

element14 APAC
Datasheet33 pages9 years ago
Datasheet12 pages13 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Datasheet14 pages12 years ago
Electro Sonic
Datasheet14 pages12 years ago
TME
Datasheet33 pages9 years ago
Datasheet14 pages12 years ago
Factory Futures
Datasheet14 pages11 years ago
Sager Electronics
Datasheet14 pages12 years ago
Newark
Datasheet14 pages12 years ago
Farnell
Datasheet14 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages13 years ago

Inventory History

3 month trend:
-0.39%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SSCDRRN025MDAA3.

Related Parts

Descriptions

Descriptions of Honeywell SSCDRRN025MDAA3 provided by its distributors.

Sensor, TruStability, Pressure, DIP, 25 milliBar Differential, Amplified, 3.3V
Pressure Sensor -0.025bar to 0.025bar Differential 8-Pin DIP Module
PRESSURE SENSOR, -25 TO 25mBAR, 1; Sensor Interface:PCB Mount; Operating Pressure Range:-25mbar to 25mbar; Sensor Output:Analogue; Supply Current:1.6mA; Voltage Rating:3.3V; Port Style:Radial; Pressure Measurement Type:Differential
SENSOR, TRUSTABILITY, 0.025BAR, 3.3V; SVHC:No SVHC (19-Dec-2011); Accuracy:±0.25%; Input Type:Radial, dual ports, same side; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Pressure Max:0.025bar; Pressure Type:Differential; Supply Voltage V DC:3.3V; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, analog, DIP RR: dual radial barbed ports, same side, differential, ±25 mbar, 3.3 Vdc, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageDIP
MaterialResin
MountThrough Hole
Number of Pins8
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure12.33 PSI
Max Supply Voltage3.33 V
Max Supply Voltage (DC)3.33 V
Min Operating Temperature-40 °C
Min Supply Voltage3.27 V
Min Supply Voltage (DC)3.27 V
Nominal Supply Current2 mA
Operating Supply Voltage3.3 V
Output TypeAnalog, Voltage
Port StyleBarbed
Pressure TypeDifferential
Response Time1 ms
TerminationPC Pin
Voltage Rating3.3 V
Voltage Rating (DC)3.3 V
Dimensions
Height6.16 mm
Length10 mm
Width6.99 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SSCDRRN025MDAA3.

element14 APAC
Datasheet33 pages9 years ago
Datasheet12 pages13 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Datasheet14 pages12 years ago
Electro Sonic
Datasheet14 pages12 years ago
TME
Datasheet33 pages9 years ago
Datasheet14 pages12 years ago
Factory Futures
Datasheet14 pages11 years ago
Sager Electronics
Datasheet14 pages12 years ago
Newark
Datasheet14 pages12 years ago
Farnell
Datasheet14 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago