TE Connectivity SSC12ACA

Time Delay Relay 120VDC 120VAC 10A DPDT (50mm 50mm 83mm) Plug-In
Production

Price and Stock

Technical Specifications

Physical
Case/Package120
MountPlug-In, Socket
Number of Pins8
Technical
Coil Voltage (AC)120 V
Coil Voltage (DC)120 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Relay TypeIntegrated, Relay
TerminationCircular, Plug
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Dimensions
Depth50 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSC12ACA.

Electro Sonic
Datasheet1 page11 years ago
TE Connectivity
Technical Drawing1 page4 years ago
Master Electronics
Datasheet50 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page20 years ago

Inventory History

3 month trend:
-3.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SSC12ACA.

Descriptions

Descriptions of TE Connectivity SSC12ACA provided by its distributors.

Time Delay Relay 120VDC 120VAC 10A DPDT (50mm 50mm 83mm) Plug-In
Timing Relay On Delay DPDT 10A 120V AC/DC - 5-1437470-3
RELAY TIME DELAY 30SEC 10A 120V
On-Delay Relay, 2 Form C, DPDT-CO, Momentary, 120VDC (Coil), 10A (Contact), 28VDC (Contact), 1s Adj Min, 30s Adj Max, AC/DC Input, AC/DC Output, Panel Mount
Time Delay Relay, Dpdt, 30S, 120Vac; Contact Voltage Vdc:28Vdc; Time Min:1S; Time Max:30S; Product Range:Ssc Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:120Vac Rohs Compliant: No |Agastat Te Connectivity SSC12ACA
SSC12ACA=120V 50/60HZ 1/30 SEC Type of Control: Knob Time Delay Relay Input Voltage: 120 VDC Time Delay Relay Input Voltage: 120 VAC Time Delay Relay Contact Current Rating: 10A@120VAC A Mode of Operation: On-Delay Knob 120 VDC 120 VAC 10A@120VAC A | Time Delay Relay | Part Number: SSC12ACA | Internal Number: 5-1437470-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TYC
  • TE CONN
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Measurement Specialties
  • TYCO ELE
  • TE Connectivity Passive Product
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437470-3

Technical Specifications

Physical
Case/Package120
MountPlug-In, Socket
Number of Pins8
Technical
Coil Voltage (AC)120 V
Coil Voltage (DC)120 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Relay TypeIntegrated, Relay
TerminationCircular, Plug
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Dimensions
Depth50 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSC12ACA.

Electro Sonic
Datasheet1 page11 years ago
TE Connectivity
Technical Drawing1 page4 years ago
Master Electronics
Datasheet50 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago