Sensata SSC1000-25-24

Relay; SSR; High Voltage; Cur-Rtg 25A; Ctrl-V 24DC; Vol-Rtg 0-1000DC; Pnl-Mnt; 4 Pin
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis Mount, Panel, Screw, Surface Mount
Number of Pins4
Technical
Capacitance50 µF
Current Rating25 A
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Current25 A
Max Output Voltage1 kV
Max Supply Voltage (DC)1 kV
Max Voltage Rating (DC)1 kV
Min Operating Temperature-30 °C
Min Supply Voltage (DC)0 V
Operating Supply Voltage1 kV
Output Current25 A
Output Voltage1 kV
Relay TypeContactor
Resistance1.5 kΩ
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)1 kV
Dimensions
Depth45.7 mm
Height22.9 mm
Length58.4 mm

Documents

Download datasheets and manufacturer documentation for Sensata SSC1000-25-24.

Crydom
Datasheet4 pages12 years ago
Sager Electronics
Datasheet6 pages7 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages9 years ago
Farnell
Datasheet2 pages20 years ago
Newark
Datasheet4 pages15 years ago
TodayComponents
Datasheet3 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
TME
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Inventory History

3 month trend:
-16.42%

Engineering Resources

View Evaluation kits and Reference designs for Sensata SSC1000-25-24.

Related Parts

Descriptions

Descriptions of Sensata SSC1000-25-24 provided by its distributors.

Relay;SSR;High Voltage;Cur-Rtg 25A;Ctrl-V 24DC;Vol-Rtg 0-1000DC;Pnl-Mnt;4 Pin
SSC Series 25 A 1000 V IGBT Based DC Control Solid State Relay Panel Mount
Relay SSR 15mA 28V DC-IN 25A 1000V DC-OUT 4-Pin
Solid state relay, 20-28 VDC, 15 mA, PCB mounting, SSC1000-25-24
SSR, 25A, 1000VDC; Contact Configuration:-; Load Current:25A; Operating Voltage Max:-; Relay Mounting:Panel; Terminals:Screw; Switching Mode:-;
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = SSC / Length mm = 44.5 / Load Voltage Max. kV = 1 / Load Current Max. A = 25 / Load Voltage Min. V = 1 / Load Current Min. mA = 20 / Control Voltage Min. V = 20 / Control Voltage Max. V = 28 / Height mm = 57.3
RELAY, SOLID STATE, 25A, 1000VDC; Series:SSC; Control Voltage Type:DC; Max Load Current RMS:25A; Min Load Current RMS:20mA; Current, Surge:75A; Voltage, Load RMS Max:1000V dc; Terminal Type:Screw; Current Rating:25A; Current, Surge Single Cycle:75A; External Depth:22.9mm; External Length / Height:47.5mm; Leakage Current:0.3mA; Load Current:20mA; Min Load Current:20mA; Output Type:IGBT; Resistance:1500ohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Voltage, Control DC Max:28V dc; Voltage, Control DC Min:20V dc; Voltage, Load DC Max:28V dc; Voltage, Load DC Min:20V dc; Width, External:45.7mm

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC1000-25-24.
  • SSC1000-25-24..

Technical Specifications

Physical
MountChassis Mount, Panel, Screw, Surface Mount
Number of Pins4
Technical
Capacitance50 µF
Current Rating25 A
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Current25 A
Max Output Voltage1 kV
Max Supply Voltage (DC)1 kV
Max Voltage Rating (DC)1 kV
Min Operating Temperature-30 °C
Min Supply Voltage (DC)0 V
Operating Supply Voltage1 kV
Output Current25 A
Output Voltage1 kV
Relay TypeContactor
Resistance1.5 kΩ
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)1 kV
Dimensions
Depth45.7 mm
Height22.9 mm
Length58.4 mm

Documents

Download datasheets and manufacturer documentation for Sensata SSC1000-25-24.

Crydom
Datasheet4 pages12 years ago
Sager Electronics
Datasheet6 pages7 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages9 years ago
Farnell
Datasheet2 pages20 years ago
Newark
Datasheet4 pages15 years ago
TodayComponents
Datasheet3 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
TME
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant