Samtec SSA-108-W-G

".100" Low Cost Socket Strip" Rohs Compliant: No |Samtec SSA-108-W-G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts8
Number of Positions8
Number of Rows1
PackagingBulk
TerminationWire Wrap
Dimensions
Height5.46 mm
Length20.3 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSA-108-W-G.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing1 page8 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago

Inventory History

3 month trend:
-60.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSA-108-W-G.

Related Parts

Descriptions

Descriptions of Samtec SSA-108-W-G provided by its distributors.

".100" Low Cost Socket Strip" Rohs Compliant: No |Samtec SSA-108-W-G
Conn Socket Strip SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole
".100"" Low Cost Socket Strip"

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSA108WG

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts8
Number of Positions8
Number of Rows1
PackagingBulk
TerminationWire Wrap
Dimensions
Height5.46 mm
Length20.3 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSA-108-W-G.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing1 page8 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant