onsemi SS8050CTA

Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)25 V
Current Rating1.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min85
Max Breakdown Voltage60 V
Max Collector Current1.5 A
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation1 W
Transition Frequency100 MHz
Voltage Rating (DC)25 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi SS8050CTA.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages13 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet4 pages19 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages13 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SS8050CTA.

Related Parts

Descriptions

Descriptions of onsemi SS8050CTA provided by its distributors.

Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
SS8050 Series 25 V CE Breakdown 1.2 A NPN Epitaxial Silicon Transistor - TO-92
25V 1W 1.5A 120@100mA1V 100MHz 500mV@800mA80mA NPN +150¡Í@(Tj) TO-92-3 Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, NPN, 25V, TO-226AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 1W; DC Collector Current: 1.5A; DC Current Gain hFE: 120hFE; Tr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)25 V
Current Rating1.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min85
Max Breakdown Voltage60 V
Max Collector Current1.5 A
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation1 W
Transition Frequency100 MHz
Voltage Rating (DC)25 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi SS8050CTA.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages13 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet4 pages19 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages13 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago