Honeywell SS566AT

Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins4
Technical
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Operating Supply Current8.7 mA
Output Current20 mA
Schedule B8543704000
TypeIntegrated Circuit (IC)

Documents

Download datasheets and manufacturer documentation for Honeywell SS566AT.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Electro Sonic
Datasheet10 pages7 years ago
Datasheet5 pages11 years ago
Newark
Datasheet5 pages18 years ago
Datasheet5 pages13 years ago
TME
Datasheet5 pages24 years ago
Arrow.cn
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-21.16%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SS566AT.

Related Parts

Descriptions

Descriptions of Honeywell SS566AT provided by its distributors.

Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89 T/R
Hall Effect Sensor; MSL:-; Leaded Process Compatible:Yes; Peak Reflow Compatible
Board Mount Hall Effect / Magnetic Sensors Hall Latching SOT-89B
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HALL EFFECT SENSOR; Output Current: 50mA; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (07-Jul-2017); Differential Magnetic Force Min: 200G; Magnetic Release Force Min: -180G; Operating Magnetic Force Max: 180G
The temperature compensated Hall effect sensor consists of a quad Hall sensing element in a square integrated circuit chip, which is then encapsulated in a glass-filled thermoset molding material. The small SOT89 style package surface mounts on PC boards and flexible circuits. The integrated circuit is thermally balanced for predictable performance over specified temperature range. Built-in temperature compensation has a negative slope (operate and release points decrease as temperature increases). This slope is optimized to match the negative temperature coefficient of low cost magnets, to track their performance over temperature. Bipolar, unipolar and latching magnetics are available. Band gap regulation provides extremely stable operation over the full supply voltage range. SS500 series sensors can use existing power supply sources in most applications, and can be directly interfaced with many electronic components without buffering or compensation circuitry. NOTE: Do not wave solder this product. This process may negatively affect sensor performance and reliability, and will void Honeywell's warranty. Honeywell recommends a convection infrared reflow process with peak temperatures not to exceed 250 °C [482 °F] for 3 seconds maximum. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS566A-T

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins4
Technical
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Operating Supply Current8.7 mA
Output Current20 mA
Schedule B8543704000
TypeIntegrated Circuit (IC)

Documents

Download datasheets and manufacturer documentation for Honeywell SS566AT.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Electro Sonic
Datasheet10 pages7 years ago
Datasheet5 pages11 years ago
Newark
Datasheet5 pages18 years ago
Datasheet5 pages13 years ago
TME
Datasheet5 pages24 years ago
Arrow.cn
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago