What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell SS460P

Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS460P.

IHS

Datasheet6 pages10 years ago

JRH Electronics

Electro Sonic

Honeywell

Master Electronics

Inventory History

3 month trend:
+0.35%

Supply Chain

Country of OriginMainland China
Introduction Date2013-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc
HoneywellSS460S
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
HoneywellSS441R
Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR TO92-3
Texas InstrumentsLM60CIZ/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -40 to 125
Texas InstrumentsLM19CIZ/NOPB
Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130
Texas InstrumentsLM60CIZ
Analog Voltage Output Sensor, 0.174V Min, 1.205V Max, 4Cel, Round, 3 Pin, Through Hole Mount

Descriptions

Descriptions of Honeywell SS460P provided by its distributors.

Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
Board Mount Hall Effect / Magnetic Sensors HighSensLatch TO-92 Digi Hall-Effect ICs
High Sensitivity Latching Digital Hall-Effect Sensor IC Hall Effect Sensor, -5.5mT Min, 5.5mT Max, Rectangular, Through Hole Mount
HALL EFFECT SENSOR, BIPOLAR, TO-92-3; Sensor Case / Package:TO-92; No. of Pins:3Pins; Supply Voltage Min:3V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Qualification:- RoHS Compliant: Yes
SS460PT Hall-effect digital position sensor IC with built-in pull-up resistor, latching high sensitivity, South pole activated, flat TO-92-style package, straight standard leads, 1000 units/bag The SS360PT/SS460P High Sensitivity Latching Hall-Effect Sensor ICs with Built-in Pull-up Resistor are small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. The SS360PT is activated by a North pole while the SS460P is activated by a South pole. The SS360PT/SS460P offers reliable switching points with a high magnetic sensitivity of 30 G typical (55 G maximum). This sensor IC does not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect bipolar latching sensor ICs which do use chopper stabilization. The internal pull-up resistor often eliminates the need for external components, helping to reduce the system cost. These high-performance yet economical sensor ICs are well suited for demanding, cost-sensitive high-volume applications. These products offer reverse polarity protection, deliver a stable output over a -40 °C to 125 °C [-40 °F to 257 °F] temperature range, and can accept a dc supply voltage from 3 Vdc up to 24 Vdc (see specifications below for details). For brushless dc motor manufacturers that need latching sensors with reliable, consistent performance for more efficient and smaller designs, the new Honeywell family of High Sensitivity Hall-Effect Latching Sensor ICs with Built-in Pull-up resistor responds to low magnetic fields and offers repeatable operation while delivering faster response times to a change in magnetic field for better motor efficiency. These Hall-effect devices are available in two package styles: the SS360PT in the miniature SOT-23 surface mount package and the SS460P in the leaded, flat TO-92-style package. The SS360PT is supplied on tape and reel (3000 units per reel). The SS460P is available in a bulk package (1000 units per bag).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO