Texas Instruments LM19CIZ/NOPB

Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM19CIZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet13 pages13 years ago

Newark

element14

Augswan

Farnell

Inventory History

3 month trend:
+554%

CAD Models

Download Texas Instruments LM19CIZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9700-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701-E/TO
MICROCHIP - MCP9701-E/TO - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, TO-92, 3 Pins
Analog DevicesTMP37GT9Z
Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92
Texas InstrumentsLM60CIZ/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -40 to 125
Texas InstrumentsLM335Z/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100

Descriptions

Descriptions of Texas Instruments LM19CIZ/NOPB provided by its distributors.

Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130
Temp Sensor Analog 3-Pin TO-92 Bulk / SENSOR TEMP ANLG VOLT TO-92-3
Analog Voltage Output Sensor, 1.86V Max, 160ohm, 2.5Cel, CMOS, Rectangular, 3 Pin, Through Hole Mount
Board Mount Temperature Sensors 2.4V,10uA,TEMP SENSOR
IC, TEMP SENSOR, 5.5V; IC Output Type:Voltage; Sensing Accuracy Range:± 2.5°C; Temperature Sensing Range:-55°C to +130°C; Supply Current:4.5µA; Supply Voltage Range:2.4V to 5.5V; Sensor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:130°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +130°C; Output Current:10mA; Output Type:Voltage; Output Voltage:1.864V; Output Voltage per °C:-11.77mV/°C; Package / Case:TO-92; Sensor / Transducer Type:Temperature; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM19CIZ/NOPB .
  • LM19CIZ/NOPB.
  • LM19CIZNOPB