Honeywell SS441R

Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR TO92-3
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS441R.

element14 APAC

Datasheet10 pages12 years ago

Factory Futures

Honeywell

Farnell

Master Electronics

Inventory History

3 month trend:
+10.75%

CAD Models

Download Honeywell SS441R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2009-08-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc
HoneywellSS460S
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
HoneywellSS451A
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag

Descriptions

Descriptions of Honeywell SS441R provided by its distributors.

Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR TO92-3
SENSOR, UNIPOLAR, HALL EFFECT, DIGITAL POSITION, HIGH SENSITIVITY, FLAT TO-92
Hall Effect Sensor, 1mT Min, 13.5mT Max, Rectangular, 3 Pin, Through Hole Mount
Board Mount Hall Effect / Magnetic Sensors flat TO-92 low gauss
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Bag
Open Collector 20mA TO-92-3 TH 4.09mm × 1.5mm × 3mm
135Gs 10Gs TO-92 Hall Sensor ROHS
HALL EFFECT SENSOR UNI-POLAR TO92-3
HALL EFFECT SENSOR UNI-POLAR, TO92-3; Hall Effect Type: Unipolar; Output Current: 20mA; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 3V; Supply Voltage Max: 24V; Operating Temperature Min: -40°C; Product Range: -; MSL: -
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS441R.