Eaton SS-5H-2A-BKH

Fuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Bulk PSE/TUV/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance31.15 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Dimensions
Height4.3 mm
Length8.5 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-2A-BKH.

element14 APAC
Datasheet3 pages12 years ago
Sager Electronics
Datasheet5 pages8 years ago
Fuses Unlimited
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton SS-5H-2A-BKH.

Related Parts

Descriptions

Descriptions of Eaton SS-5H-2A-BKH provided by its distributors.

Fuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Bulk PSE/TUV/cULus
Fuses with Leads (Through Hole) 300V 2A SS-5H RADIAL TD FUSE
FUSE, RADIAL, 2A, TIME DELAY, 300V; Voltage Rating V AC:300V; Fuse Current:2A; Breaking Capacity:100A; Blow Characteristic:Time Delay; Fuse Size Metric:8.5mm x 4.3mm x 7.85mm; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance31.15 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Dimensions
Height4.3 mm
Length8.5 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-2A-BKH.

element14 APAC
Datasheet3 pages12 years ago
Sager Electronics
Datasheet5 pages8 years ago
Fuses Unlimited
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalsCQC, KC, PSE, TUV, VDE, cURus
REACH SVHCUnknown
RoHSCompliant