Omron SS-5GLD1

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life30 Mcycles
MountThrough Hole
Technical
Ambient Temperature Range High85 °C
Contact Current Rating5 A
Contact Resistance50 mΩ
Current Rating4 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Life (Cycles)200 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force490 mN
Operating Position8.763 mm
OrientationRight Angle
Overtravel1.1938 mm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth18.7 mm
Height16.5 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Omron SS-5GLD1.

Master Electronics
Datasheet8 pages19 years ago
Electro Sonic
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages7 years ago
TME
Datasheet8 pages12 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-54.71%

Engineering Resources

View Evaluation kits and Reference designs for Omron SS-5GLD1.

Related Parts

Descriptions

Descriptions of Omron SS-5GLD1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole
SWITCH SNAP ACTION SPDT 5A 125V
Microswitch, Spdt, 5A, 125Vac/8Vdc; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Lever; Contact Configuration:Spdt; Switch Terminals:Pc Pin; Contact Current Max:5A; Contact Voltage Dc Nom:8V; Product Range:Ss Series Rohs Compliant: Yes |Omron Electronic Components SS-5GLD1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5GLD-1
  • SS5GLD1

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life30 Mcycles
MountThrough Hole
Technical
Ambient Temperature Range High85 °C
Contact Current Rating5 A
Contact Resistance50 mΩ
Current Rating4 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Life (Cycles)200 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force490 mN
Operating Position8.763 mm
OrientationRight Angle
Overtravel1.1938 mm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth18.7 mm
Height16.5 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Omron SS-5GLD1.

Master Electronics
Datasheet8 pages19 years ago
Electro Sonic
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages7 years ago
TME
Datasheet8 pages12 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
RoHSCompliant