Time Mark SS-575

Relay Module, Smart Socket, 575 VAC(Nom), 635 VAC(Max), Type D, Smart Socket Series | Time Mark Corporation SS-575
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Time Mark SS-575.

Time Mark
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-40.00%

Engineering Resources

View Evaluation kits and Reference designs for Time Mark SS-575.

Descriptions

Descriptions of Time Mark SS-575 provided by its distributors.

Relay Module, Smart Socket,575 VAC(Nom),635 VAC(Max),Type D, Smart Socket Series | Time Mark Corporation SS-575
Time Mark's Smart Socket is the first socket which will allow monitoring of voltages up to 635 VAC with a socket-mounted Time Mark phase loss relay. The appropriate relay will allow monitoring for phase loss, phase reversal, low voltage and high voltage conditions. A key safety feature of the Smart Socket is it will not allow the voltage potential at the pin connections to rise to the full input voltage when the relay is removed. The Smart Socket is available for 480 VAC or 575 VAC applications. The Smart Socket is designed to be used only with the Models B246, 253, 257B and 258B. Each of these relays is covered by Time Mark's exclusive 5-Year Unconditional Warranty (Note - This product was previously designated as Model 98A544).
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Documents

Download datasheets and manufacturer documentation for Time Mark SS-575.

Time Mark
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago