Omron SS-3GPD

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Thru-Hole PC Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life1 Mcycles
MountPCB, Screw, Through Hole
Weight1.6 g
Technical
Current Rating3 A
Differential Travel152.4 µm
Electrical Life100 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.5 N
Operating Position8.382 mm
OrientationStraight
Overtravel381 µm
Pretravel609.6 µm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Omron SS-3GPD.

Omron
Datasheet8 pages19 years ago
Master Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Newark
Datasheet6 pages21 years ago
Datasheet7 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-0.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron SS-3GPD.

Related Parts

Descriptions

Descriptions of Omron SS-3GPD provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Thru-Hole PC Pins
SWITCH SNAP ACTION SPDT 3A 125V
Microswitch, Pin Plunger, Spdt, 3A 125V; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Through Hole; Contact Current Max:3A; Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Omron Electronic Components SS-3GPD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-3GPD.
  • SS3GPD

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life1 Mcycles
MountPCB, Screw, Through Hole
Weight1.6 g
Technical
Current Rating3 A
Differential Travel152.4 µm
Electrical Life100 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.5 N
Operating Position8.382 mm
OrientationStraight
Overtravel381 µm
Pretravel609.6 µm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Omron SS-3GPD.

Omron
Datasheet8 pages19 years ago
Master Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Newark
Datasheet6 pages21 years ago
Datasheet7 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant