Bourns SRU8028-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 14Q-Factor Ferrite 1.2A 177mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1.2 A
DC Current1.2 A
DC Resistance (DCR)177 mΩ
Inductance47 µH
Inductance Tolerance30 %
Max DC Current1.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor14
Saturation Current1 A
Schedule B8504500000
Self Resonant Frequency12 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth8.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length8.001 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRU8028-470Y.

Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet3 pages5 years ago
Upverter
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Newark
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-13.83%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRU8028-470Y.

Related Parts

Descriptions

Descriptions of Bourns SRU8028-470Y provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 14Q-Factor Ferrite 1.2A 177mOhm DCR T/R
Power Inductor (SMD), 47 uH, ± 30%, 1.2 A, Shielded, 1 A, 8mm x 8mm x 2.8mm
POWER INDUCTOR, 47UH, 1.2A, SHIELDED; Inductance: 47µH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1A; Product Range: SRU8028 Series; Power Inductor Case: 8mm x 8mm x 2.8mm; DC Resistance Max: 0.177ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8028-470Y.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1.2 A
DC Current1.2 A
DC Resistance (DCR)177 mΩ
Inductance47 µH
Inductance Tolerance30 %
Max DC Current1.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor14
Saturation Current1 A
Schedule B8504500000
Self Resonant Frequency12 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth8.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length8.001 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRU8028-470Y.

Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet3 pages5 years ago
Upverter
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Newark
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago