Bourns SRU6011-4R7Y

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6011
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating1.8 A
DC Current1.8 A
DC Resistance (DCR)86 mΩ
Inductance4.7 µH
Max DC Current1.8 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor8
Saturation Current1.1 A
Self Resonant Frequency70 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6.8 mm
Height1.1 mm
Length6.5 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRU6011-4R7Y.

Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRU6011-4R7Y.

Related Parts

Descriptions

Descriptions of Bourns SRU6011-4R7Y provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
Power Inductor (SMD), 4.7 uH, ± 30%, 1.8 A, Shielded, 1.1 A, 6.5mm x 6.2mm x 1.1mm
IND SHIELDED WIREWOUND 4.7UH 30% FERRITE SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/Package6011
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating1.8 A
DC Current1.8 A
DC Resistance (DCR)86 mΩ
Inductance4.7 µH
Max DC Current1.8 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor8
Saturation Current1.1 A
Self Resonant Frequency70 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6.8 mm
Height1.1 mm
Length6.5 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRU6011-4R7Y.

Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago