Bourns SRR4028-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 7.72Q-Factor Ferrite 2.15A 0.035Ohm DCR T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4028
Case Code (Imperial)1919
Case Code (Metric)4848
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating2.15 A
DC Current2.15 A
DC Resistance (DCR)35 mΩ
Inductance3.3 µH
Inductance Tolerance30 %
Max DC Current2.15 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor7.72
RMS Current (Irms)2.15 A
Saturation Current1.65 A
Schedule B8504500000
Self Resonant Frequency76 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth5 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length4.8 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-3R3Y.

element14 APAC
Datasheet2 pages16 years ago
Electro Sonic
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-2.70%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRR4028-3R3Y.

Related Parts

Descriptions

Descriptions of Bourns SRR4028-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 7.72Q-Factor Ferrite 2.15A 0.035Ohm DCR T/R
FIXED IND 3.3UH 2.15A 35 MOHM / SRR4028 Series - Shielded SMD Power Inductors
Inductor, 3.3Uh, 2.15A, 30%, Shielded; Inductance:3.3Μh; Rms Current (Irms):2.15A; Inductor Construction:Shielded; Saturation Current (Isat):1.65A; Product Range:Srr4028 Series; Power Inductor Case:4.8Mm X 4.8Mm X 2.8Mm; Dc Rohs Compliant: Yes |Bourns SRR4028-3R3Y
Power Inductor (SMD), 3.3 uH, ± 30%, 2.15 A, Shielded, 1.65 A, 4.8mm x 4.8mm x 2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-3R3Y.

Technical Specifications

Physical
Case/Package4028
Case Code (Imperial)1919
Case Code (Metric)4848
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating2.15 A
DC Current2.15 A
DC Resistance (DCR)35 mΩ
Inductance3.3 µH
Inductance Tolerance30 %
Max DC Current2.15 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor7.72
RMS Current (Irms)2.15 A
Saturation Current1.65 A
Schedule B8504500000
Self Resonant Frequency76 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth5 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length4.8 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-3R3Y.

element14 APAC
Datasheet2 pages16 years ago
Electro Sonic
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago