Bourns SRP4020-1R5M

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 5.1A 29mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating5.1 A
DC Current5.1 A
DC Resistance (DCR)29 mΩ
Inductance1.5 µH
Max DC Current5.1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Saturation Current5 A
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth4.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP4020-1R5M.

Farnell
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
Datasheet5 pages4 years ago
element14
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRP4020-1R5M.

Related Parts

Descriptions

Descriptions of Bourns SRP4020-1R5M provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 5.1A 29mOhm DCR T/R
INDUCTOR, HIGH CURRENT, 1.5UH, POWER; Inductance: 1.5µH; RMS Current (Irms): 5.1A; Inductor Construction: Shielded; Saturation Current (Isat): 5A; Product Range: -; Power Inductor Case: 4.8mm x 4mm x 2mm; DC Resistance Max: 0.029ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017)
HIGH CURRENT POWER INDUCTORs; Inductance; HIGH CURRENT POWER INDUCTORs; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0305ohm; DC Current Rating:4.5Arms; Core Material:Iron; Inductor Case Style:SMD; No. of Pins:2; Inductor Type:Power

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020-1R5M.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating5.1 A
DC Current5.1 A
DC Resistance (DCR)29 mΩ
Inductance1.5 µH
Max DC Current5.1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Saturation Current5 A
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth4.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP4020-1R5M.

Farnell
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
Datasheet5 pages4 years ago
element14
Datasheet3 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago