📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bourns SRP1270-R68M

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 35A 0.0016Ohm DCR T/R
$ 0.747
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1270-R68M.

IHS

Datasheet4 pages6 years ago

Newark

Electro Sonic

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRP1270-R68M symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz 15Q-Factor Carbonyl Powder 35A 1.5mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz 20Q-Factor Carbonyl Powder 34A 1.7mOhm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRP1270-R68M provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 35A 0.0016Ohm DCR T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,680 NH +/-20% 60A IDC
General Purpose Inductor, 0.68uH, 20%, 2 Element, Iron-Core, SMD, 5151
Inductor, 680Nh, 35Arms, 20%, 65Mhz; Core Material:Iron; Dc Current Rating:35Arms; Dc Resistance Max:1600Μohm; Inductance:680Nh; Inductance Tolerance:± 20%; Inductor Case Style:Smd; No. Of Pins:2; Reel Quantity:400 Rohs Compliant: Yes |Bourns SRP1270-R68M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1270R68M