Bourns SRP1040-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating10 A
DC Current10 A
DC Resistance (DCR)10 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current10 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
RMS Current (Irms)10 A
Saturation Current14 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth10.5 mm
Height4.2 mm
Height - Seated (Max)4.191 mm
Length11.8 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP1040-3R3M.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Newark
Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRP1040-3R3M.

Related Parts

Descriptions

Descriptions of Bourns SRP1040-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Inductor, 3.3Uh, Shielded, 10A Rohs Compliant: Yes |Bourns SRP1040-3R3M
FIXED IND 3.3UH 10A 10 MOHM SMD
INDUCTOR, 3.3UH, SHIELDED, 10A;
Product Description Demo for Development.
MAGNETICS - High Current Power Inductors

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1040-3R3M.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating10 A
DC Current10 A
DC Resistance (DCR)10 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current10 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
RMS Current (Irms)10 A
Saturation Current14 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth10.5 mm
Height4.2 mm
Height - Seated (Max)4.191 mm
Length11.8 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP1040-3R3M.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Newark
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago