Bourns SRN6045-6R8Y

Inductor Power Semi-Shielded Wirewound 6.8uH 30% 100KHz 15Q-Factor Ferrite 2.8A 47.3mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MaterialSteel
MountSurface Mount
Number of Pins2
Weight785.990529 mg
Technical
CompositionWirewound
Current Rating2.8 A
DC Current2.8 A
DC Resistance (DCR)47.3 mΩ
Inductance6.8 µH
Inductance Tolerance20 %
Max DC Current2.8 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)2.8 A
Saturation Current3.8 A
Schedule B8504500000
Self Resonant Frequency20 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6.2 mm
Height4.5 mm
Height - Seated (Max)4.4958 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-6R8Y.

Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-12.97%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRN6045-6R8Y.

Related Parts

Descriptions

Descriptions of Bourns SRN6045-6R8Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 6.8uH 30% 100KHz 15Q-Factor Ferrite 2.8A 47.3mOhm DCR T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Inductor, Power, Semi-Shielded, Ind 6.8 uH, Tol 30%,Cur-Rtg 2.8 A, SMT | Bourns SRN6045-6R8Y
Power Inductor (SMD), 6.8 uH, ± 30%, 2.8 A, Semishielded, 3.8 A, 6mm x 6mm x 4.5mm
Surface Mount Power Inductor, Srn6045 Series, 6.8 H, 20%, Shielded, 0.0473 Ohm, 2.8 A Rohs Compliant: Yes |Bourns SRN6045-6R8Y
INDUCTOR, 6.8UH, SEMI SHIELDED, POWER; Inductance: 6.8µH; RMS Current (Irms): 2.8A; Inductor Construction: Semishielded; Saturation Current (Isat): 3.8A; Product Range: SRN6045 Series; Power Inductor Case: 6mm x 6mm x 4.5mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-6R8Y.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MaterialSteel
MountSurface Mount
Number of Pins2
Weight785.990529 mg
Technical
CompositionWirewound
Current Rating2.8 A
DC Current2.8 A
DC Resistance (DCR)47.3 mΩ
Inductance6.8 µH
Inductance Tolerance20 %
Max DC Current2.8 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)2.8 A
Saturation Current3.8 A
Schedule B8504500000
Self Resonant Frequency20 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6.2 mm
Height4.5 mm
Height - Seated (Max)4.4958 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-6R8Y.

Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago