Bourns SRN6045-220M

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A T/R
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-220M.

IHS

Datasheet0 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Inventory History

3 month trend:
+0.45%

CAD Models

Download Bourns SRN6045-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS6045T220MMGK
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.1391Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.1365Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.125Ohm DCR 2020 T/R
TAIYO YUDENNRS6045T220MMGKV
Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A Embossed T/R
Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 5040 T/R
Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 6028 T/R

Descriptions

Descriptions of Bourns SRN6045-220M provided by its distributors.

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A T/R
Avnet Japan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductor Nonstandard 22µH ±20% 1.5A 142mΩ 11MHz 17@2.52MHz
Inductor, Shielded, 22Uh, 1.9A, Smd; Inductance:22Μh; Rms Current (Irms):1.5A; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:Srn6045 Series; Dc Resistance Max:0.142Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRN6045-220M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-220M.