Bourns SRN5040-100M

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 5040 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2020
Contact PlatingTin
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating2.1 A
DC Current2.1 A
DC Resistance (DCR)68 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current2.1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor17
RMS Current (Irms)2.1 A
Saturation Current2.3 A
Schedule B8504500000
Self Resonant Frequency17 MHz
Series Resistance68 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth5.2 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length5 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN5040-100M.

Burklin Elektronik
Datasheet2 pages9 years ago
Newark
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-10.59%

Alternate Parts

Price @ 1000
$ 0.193
$ 0.703
$ 0.703
Stock
550,972
129,046
129,046
Authorized Distributors
18
8
8
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.1 A
2.1 A
2.1 A
Shielding
Unshielded
Shielded
Shielded
DC Resistance (DCR)
68 mΩ
64 mΩ
64 mΩ
Q Factor
17
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRN5040-100M.

Related Parts

Descriptions

Descriptions of Bourns SRN5040-100M provided by its distributors.

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 5040 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power Inductor (SMD), 10 uH, ± 20%, 2.1 A, Semishielded, 2.3 A, 5mm x 5mm x 4mm
SMD Semi-Shielded Power Inductor, 10uH 2.1A 20% 5040 | Bourns SRN5040-100M
Surface Mount Power Inductor, Srn5040 Series, 10 H, 20%, Semishielded, 0.068 Ohm, 2.1 A Rohs Compliant: Yes |Bourns SRN5040-100M
INDUCTOR, 10UH, 20%, 2.1A, SEMI-SHLD; Inductance: 10µH; RMS Current (Irms): 2.1A; Inductor Construction: Semishielded; Saturation Current (Isat): 2.3A; Product Range: SRN5040 Series; Power Inductor Case: 5mm x 5mm x 4mm; DC Re
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 68 / Rated Current A = 2.1 / Self-Resonant Frequency MHz = 17 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN5040 / Length mm = 5 / Width mm = 5 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5040-100M.

Technical Specifications

Physical
Case/Package2020
Contact PlatingTin
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating2.1 A
DC Current2.1 A
DC Resistance (DCR)68 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current2.1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor17
RMS Current (Irms)2.1 A
Saturation Current2.3 A
Schedule B8504500000
Self Resonant Frequency17 MHz
Series Resistance68 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth5.2 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length5 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN5040-100M.

Burklin Elektronik
Datasheet2 pages9 years ago
Newark
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet3 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago