Bourns SRN2010-2R2M

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.7A 2010 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight19.986414 mg
Technical
CompositionWirewound
Current Rating1.7 A
DC Current1.7 A
DC Resistance (DCR)170 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current1.7 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)1.7 A
Saturation Current2 A
Schedule B8504500000
Self Resonant Frequency100 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth1.6 mm
Height1.02 mm
Height - Seated (Max)1.016 mm
Length2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN2010-2R2M.

RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Newark
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages5 years ago

Inventory History

3 month trend:
+2.97%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRN2010-2R2M.

Related Parts

Descriptions

Descriptions of Bourns SRN2010-2R2M provided by its distributors.

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.7A 2010 T/R
Avnet Japan
Power Inductor (SMD), 2.2 uH, ± 20%, 1.7 A, Semishielded, 2 A, 2mm x 1.6mm x 1.02mm
SMD Semi-Shielded Power Inductor, 2.2uH, 1.7A, 20% 2010 | Bourns SRN2010-2R2M
INDUCTOR, 2.2UH, 20%, 1.7A, SEMI-SHLD; Inductance: 2.2µH; RMS Current (Irms): 1.7A; Inductor Construction: Semishielded; Saturation Current (Isat): 2A; Product Range: SRN2010 Series; Power Inductor Case: 2mm x 1.6mm x 1.02mm; DC Resistance Max: 0.17ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)
Inductance uH = 2.2 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 170 / Rated Current A = 1.7 / Self-Resonant Frequency MHz = 100 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 2010 / Series = SRN2010 / Length mm = 2 / Width mm = 1.6 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2010-2R2M.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight19.986414 mg
Technical
CompositionWirewound
Current Rating1.7 A
DC Current1.7 A
DC Resistance (DCR)170 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current1.7 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)1.7 A
Saturation Current2 A
Schedule B8504500000
Self Resonant Frequency100 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth1.6 mm
Height1.02 mm
Height - Seated (Max)1.016 mm
Length2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN2010-2R2M.

RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Newark
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago