📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Idec SR3P-05

Relay Socket, 11 Pin, 3 Pole, 300 V, 10 A, M3.5 Screws/captive Wire Clamp, Sr Series
$ 6.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SR3P-05.

IHS

Datasheet3 pages17 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec SR3P-05 provided by its distributors.

RELAY SOCKET,11 PIN,3 POLE,300 V,10 A, M3.5 SCREWS/CAPTIVE WIRE CLAMP, SR SERIES
Idec, SR3P-05, 10 Amps, No. of Connections 11, DIN Rail;Surface Mount Mount, Relay Sockets
Relay Socket Socket Mounting:SMD; Current Rating:10A; Socket Terminals:Screw; Voltage Rating:300V; No. of Pins:11; For Use With:RR3PA, RR2KP Relays; Current Rating:10A; Series:SR;
RELAY SOCKET, 11PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:11Pins; Current Rating:10A; Voltage Rating:300V; Product Range:RR Series; Accessory Type:Relay Socket; Contact Termination:Screw RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR3P-05.
  • SR3P05