KYOCERA AVX SR305C474KAR

Capacitor Ceramic 0.47uF 50 Volt X7R 10% Radial 5.08 mm 125C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.81 mm
Height7.62 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length7.62 mm
Thickness3.81 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR305C474KAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages17 years ago
LKR
Datasheet4 pages3 years ago
Datasheet4 pages11 years ago
Jameco
Datasheet9 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.306
$ 0.332
$ 0.332
Stock
45,476
57,783
57,783
Authorized Distributors
11
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.62 mm
7.62 mm
7.62 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR305C474KAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR305C474KAR provided by its distributors.

Capacitor Ceramic 0.47uF 50 Volt X7R 10% Radial 5.08 mm 125C Bulk
Capacitor Ceramic, Radial .47uF, 50V, 10%, X7R | AVX SR305C474KAR
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C Bulk
SR Series 7.62 x 7.62 mm 470 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®
Rdl,conf,x7R,.47Uf,50V,10%,0.3X0.3,0.2Ls,bulk,hazmat Rohs Compliant: Yes
CERAMIC CAPACITOR 0.47UF, 50V, X7R, 10%,; Capacitance:0.47µF; Voltage Rating:50V; Product Range:SkyCap SR Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR305C474KAR.
  • SR305C474KAR...

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.81 mm
Height7.62 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length7.62 mm
Thickness3.81 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR305C474KAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages17 years ago
LKR
Datasheet4 pages3 years ago
Datasheet4 pages11 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago